Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Reverse Polarity RF Connectors and Cable Assemblies

CAB466RF-0200-A-1

DigiKey Part Number
2073-CAB466RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB466RF-0200-A-1
Description
COAX CBL MHF4L LK TO RP SMA 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
GCT
2nd Connector Mounting Feature
Bulkhead - Rear Side Nut
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF4L LK to RP-SMA
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
IP Rated Unmated
2nd Connector
RP-SMA Jack
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1371,66000 Kč371,66 Kč
10315,89400 Kč3 158,94 Kč
25296,10520 Kč7 402,63 Kč
50281,97380 Kč14 098,69 Kč
100268,52030 Kč26 852,03 Kč
250251,72236 Kč62 930,59 Kč
500239,72240 Kč119 861,20 Kč
Manufacturers Standard Package
Unit Price without VAT:371,66000 Kč
Unit Price with VAT:449,70860 Kč