Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
How to Operate MHF® I LK / Micro RF Coaxial Connector
Reverse Polarity RF Connectors and Cable Assemblies

CAB422RF-0200-A-1

DigiKey Part Number
2073-CAB422RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB422RF-0200-A-1
Description
COAX CBL MHF4L LKTO RP SMA 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB422RF-0200-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
GCT
Length
7.874" (200.00mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF4L LK to RP-SMA
Frequency - Max
6 GHz
1st Connector
RP-SMA Jack
Color
Black
1st Contact Gender
Male
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1300,69000 Kč300,69 Kč
10255,58800 Kč2 555,88 Kč
25239,57040 Kč5 989,26 Kč
50228,13060 Kč11 406,53 Kč
100217,24530 Kč21 724,53 Kč
250203,65372 Kč50 913,43 Kč
500193,94340 Kč96 971,70 Kč
1 000184,69862 Kč184 698,62 Kč
Manufacturers Standard Package
Unit Price without VAT:300,69000 Kč
Unit Price with VAT:363,83490 Kč