
E25/13/7-3C94 | |
|---|---|
DigiKey Part Number | 1779-1020-ND |
Manufacturer | |
Manufacturer Product Number | E25/13/7-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 25 x 13 x 7 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.504" (12.80mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 13,41360 Kč | 335,34 Kč |
| 50 | 11,90580 Kč | 595,29 Kč |
| 100 | 10,51370 Kč | 1 051,37 Kč |
| 250 | 8,82504 Kč | 2 206,26 Kč |
| 500 | 7,65042 Kč | 3 825,21 Kč |
| 1 232 | 6,64846 Kč | 8 190,90 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |












