
CPH-E25/13/7-1S-10P | |
|---|---|
DigiKey Part Number | 1779-1317-ND |
Manufacturer | |
Manufacturer Product Number | CPH-E25/13/7-1S-10P |
Description | BOBBIN COIL FORMER E 25 X 13 X 7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 25 x 13 x 7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | E | |
Supplier Device Package | E 25 x 13 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 25 | 24,81960 Kč | 620,49 Kč |
| 50 | 21,91780 Kč | 1 095,89 Kč |
| 100 | 19,22790 Kč | 1 922,79 Kč |
| 250 | 15,95764 Kč | 3 989,41 Kč |
| 500 | 13,82466 Kč | 6 912,33 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |







