Supplier Device Package E 25 x 13 x 7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSH-E25/13/7-1S-8P-C

DigiKey Part Number
1779-1409-ND
Manufacturer
Manufacturer Product Number
CSH-E25/13/7-1S-8P-C
Description
BOBBIN COIL FORMER E 25 X 13 X 7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supplier Device Package E 25 x 13 x 7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Bobbin (Coil Former), Horizontal
For Use With/Related Products
E
Supplier Device Package
E 25 x 13 x 7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1013,79600 Kč137,96 Kč
2511,86800 Kč296,70 Kč
5010,54520 Kč527,26 Kč
1009,32100 Kč932,10 Kč
3507,33011 Kč2 565,54 Kč
7006,33480 Kč4 434,36 Kč
1 0505,78405 Kč6 073,25 Kč
5 2505,75081 Kč30 191,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč