Uncoated 3C94 Ferrite Core E Type 0.787" (20.00mm) Length 0.232" (5.90mm) Width Diameter 0.402" (10.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E20/10/6-3C94

DigiKey Part Number
1779-1014-ND
Manufacturer
Manufacturer Product Number
E20/10/6-3C94
Description
FERRITE CORE E 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core E Type 0.787" (20.00mm) Length 0.232" (5.90mm) Width Diameter 0.402" (10.20mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 20 x 10 x 6
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.402" (10.20mm)
Length
0.787" (20.00mm)
Width
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 918
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,07900 Kč100,79 Kč
258,70160 Kč217,54 Kč
507,74400 Kč387,20 Kč
1006,86630 Kč686,63 Kč
2505,80048 Kč1 450,12 Kč
5005,06136 Kč2 530,68 Kč
2 8003,98437 Kč11 156,24 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč