
CPH-E20/10/6-1S-8P | |
|---|---|
DigiKey Part Number | 1779-1315-ND |
Manufacturer | |
Manufacturer Product Number | CPH-E20/10/6-1S-8P |
Description | BOBBIN COIL FORMER E 20 X 10 X 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 20 x 10 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | E | |
Supplier Device Package | E 20 x 10 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 20,70400 Kč | 207,04 Kč |
| 25 | 17,76440 Kč | 444,11 Kč |
| 50 | 15,73180 Kč | 786,59 Kč |
| 100 | 13,85240 Kč | 1 385,24 Kč |
| 250 | 11,57072 Kč | 2 892,68 Kč |
| 800 | 9,27849 Kč | 7 422,79 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |






