
CSH-E20/10/6-1S-8P-C | |
|---|---|
DigiKey Part Number | 1779-1407-ND |
Manufacturer | |
Manufacturer Product Number | CSH-E20/10/6-1S-8P-C |
Description | BOBBIN COIL FORMER E 20 X 10 X 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 20 x 10 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | E | |
Supplier Device Package | E 20 x 10 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 12,05280 Kč | 301,32 Kč |
| 50 | 10,70900 Kč | 535,45 Kč |
| 100 | 9,46590 Kč | 946,59 Kč |
| 250 | 7,95908 Kč | 1 989,77 Kč |
| 500 | 6,91128 Kč | 3 455,64 Kč |
| 1 000 | 5,93529 Kč | 5 935,29 Kč |
| 5 000 | 5,85844 Kč | 29 292,20 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











