



B66311G0090X187 | |
|---|---|
DigiKey Part Number | 495-76704-ND |
Manufacturer | |
Manufacturer Product Number | B66311G0090X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.803" (20.40mm) Length 0.232" (5.90mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66311G0090X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.394" (10.00mm) |
Part Status Active | Length 0.803" (20.40mm) |
Core Type E | Width 0.232" (5.90mm) |
Supplier Device Package E 20 x 10 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 14,91200 Kč | 149,12 Kč |
| 25 | 12,82200 Kč | 320,55 Kč |
| 50 | 11,37460 Kč | 568,73 Kč |
| 100 | 10,03780 Kč | 1 003,78 Kč |
| 250 | 8,41644 Kč | 2 104,11 Kč |
| 500 | 7,28942 Kč | 3 644,71 Kč |
| 1 470 | 7,10393 Kč | 10 442,78 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |









