Image for E20/10/6-3C94-G200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E20/10/6-3C94-G200

DigiKey Part Number
E20/10/6-3C94-G200-ND
Manufacturer
Manufacturer Product Number
E20/10/6-3C94-G200
Description
FERRITE CORE E 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core E Type 0.787" (20.00mm) Length 0.232" (5.90mm) Width Diameter 0.402" (10.20mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 20 x 10 x 6
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.402" (10.20mm)
Length
0.787" (20.00mm)
Width
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 0004,18648 Kč58 610,72 Kč
Unit Price without VAT:4,18648 Kč
Unit Price with VAT:5,06564 Kč