
E16/8/5-3C94 | |
|---|---|
DigiKey Part Number | 1779-1007-ND |
Manufacturer | |
Manufacturer Product Number | E16/8/5-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.323" (8.20mm) |
Part Status Active | Length 0.630" (16.00mm) |
Core Type E | Width 0.185" (4.70mm) |
Supplier Device Package E 16 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 25 | 6,45680 Kč | 161,42 Kč |
| 50 | 5,76020 Kč | 288,01 Kč |
| 100 | 5,11380 Kč | 511,38 Kč |
| 250 | 4,33544 Kč | 1 083,86 Kč |
| 500 | 3,79486 Kč | 1 897,43 Kč |
| 2 400 | 3,45045 Kč | 8 281,08 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |





