Uncoated N97 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66317G0000X197

DigiKey Part Number
495-B66317G0000X197-ND
Manufacturer
Manufacturer Product Number
B66317G0000X197
Description
FERRITE CORE E 1.95UH N97
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66317G0000X197 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1700.0
Manufacturer
TDK
Initial Permeability (µi)
2300
Series
Core Factor (ΣI/A) mm⁻¹
1.1
Packaging
Box
Effective Length (le) mm
57.5
Part Status
Active
Effective Area (Ae) mm²
52.5
Core Type
E
Minimum Core Cross Section (Amin) mm²
51.5
Supplier Device Package
E 25 x 13 x 7
Effective Magnetic Volume (Ve) mm³
3020.0
Material
N97
Finish
Uncoated
Inductance Factor (Al)
1.95 µH
Height
0.504" (12.80mm)
Tolerance
-20%, +30%
Length
0.984" (25.00mm)
Gap
Ungapped
Width
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 883
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1019,91700 Kč199,17 Kč
2517,08480 Kč427,12 Kč
5015,12440 Kč756,22 Kč
10013,30580 Kč1 330,58 Kč
25011,10180 Kč2 775,45 Kč
9009,99233 Kč8 993,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč