
CLI-E25/13/7 | |
|---|---|
DigiKey Part Number | 1779-1263-ND |
Manufacturer | |
Manufacturer Product Number | CLI-E25/13/7 |
Description | CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 25 x 13 x 7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | E | |
Supplier Device Package | E 25 x 13 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 50 | 6,18180 Kč | 309,09 Kč |
| 100 | 5,49100 Kč | 549,10 Kč |
| 250 | 4,65316 Kč | 1 163,29 Kč |
| 500 | 4,07194 Kč | 2 035,97 Kč |
| 2 000 | 3,04996 Kč | 6 099,92 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




