
E25/10/6-3C94 | |
|---|---|
DigiKey Part Number | 1779-1018-ND |
Manufacturer | |
Manufacturer Product Number | E25/10/6-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 1.000" (25.40mm) Length 0.250" (6.35mm) Width Diameter 0.380" (9.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 25 x 10 x 6 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.380" (9.65mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 9,71800 Kč | 242,95 Kč |
| 50 | 8,64700 Kč | 432,35 Kč |
| 100 | 7,65590 Kč | 765,59 Kč |
| 250 | 6,45900 Kč | 1 614,75 Kč |
| 500 | 5,62704 Kč | 2 813,52 Kč |
| 1 344 | 4,54082 Kč | 6 102,86 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





