
CP-E25/10/6-1S | |
|---|---|
DigiKey Part Number | 1779-1305-ND |
Manufacturer | |
Manufacturer Product Number | CP-E25/10/6-1S |
Description | BOBBIN COIL FORMER E 25 X 10 X 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 25 x 10 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | E | |
Supplier Device Package | E 25 x 10 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 21,56920 Kč | 539,23 Kč |
| 50 | 19,07040 Kč | 953,52 Kč |
| 100 | 16,75640 Kč | 1 675,64 Kč |
| 250 | 13,94520 Kč | 3 486,30 Kč |
| 500 | 11,98734 Kč | 5 993,67 Kč |
| 1 000 | 11,69064 Kč | 11 690,64 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



