
E25/10/6-3C92-G200 | |
|---|---|
DigiKey Part Number | E25/10/6-3C92-G200-ND |
Manufacturer | |
Manufacturer Product Number | E25/10/6-3C92-G200 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.000" (25.40mm) Length 0.250" (6.35mm) Width Diameter 0.380" (9.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 25 x 10 x 6 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.380" (9.65mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 720 | 5,13401 Kč | 34 500,55 Kč |
| Unit Price without VAT: | 5,13401 Kč |
|---|---|
| Unit Price with VAT: | 6,21215 Kč |




