
CPH-E30/15/7-1S-10P-C | |
|---|---|
DigiKey Part Number | 1779-1318-ND |
Manufacturer | |
Manufacturer Product Number | CPH-E30/15/7-1S-10P-C |
Description | BOBBIN COIL FORMER E 30 X 15 X 7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 30 x 15 x 7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | E | |
Supplier Device Package | E 30 x 15 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 28,34700 Kč | 283,47 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 50 | 21,42220 Kč | 1 071,11 Kč |
| 100 | 18,79530 Kč | 1 879,53 Kč |
| 250 | 15,60656 Kč | 3 901,64 Kč |
| 500 | 13,44670 Kč | 6 723,35 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


