Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM4036 | |
|---|---|
DigiKey Part Number | 5328-SM4036-ND |
Manufacturer | |
Manufacturer Product Number | SM4036 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 12.4 GHz |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1349 | Fairview Microwave | 0 | 5328-FMAD1349-ND | 4 921,09000 Kč | Parametric Equivalent |
| SM4029 | Fairview Microwave | 0 | 5328-SM4029-ND | 2 439,97000 Kč | Parametric Equivalent |
| SM4030 | Fairview Microwave | 3 | 5328-SM4030-ND | 1 333,37000 Kč | Parametric Equivalent |
| SM4033 | Fairview Microwave | 0 | 5328-SM4033-ND | 3 081,88000 Kč | Parametric Equivalent |
| 0494907A004 | Ease Electronics | 48 | 4627-0494907A004-ND | 2 413,30000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 202,90000 Kč | 2 202,90 Kč |
| Unit Price without VAT: | 2 202,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 665,50900 Kč |















