
SM4030 | |
|---|---|
DigiKey Part Number | 5328-SM4030-ND |
Manufacturer | |
Manufacturer Product Number | SM4030 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 12.4 GHz |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 333,37000 Kč | 1 333,37 Kč |
| 10 | 1 133,32500 Kč | 11 333,25 Kč |
| 25 | 1 062,39800 Kč | 26 559,95 Kč |
| 50 | 1 011,73820 Kč | 50 586,91 Kč |
| 100 | 963,50370 Kč | 96 350,37 Kč |
| Unit Price without VAT: | 1 333,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 613,37770 Kč |

