


GRS1037091A | |
|---|---|
DigiKey Part Number | RPC6132-ND |
Manufacturer | |
Manufacturer Product Number | GRS1037091A |
Description | GROMMET SLEEVE 0.250" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.374" (9.50mm) Grommet, Sleeved 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.094" (2.39mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.374" (9.50mm) |
Series | Diameter - Inside 0.250" (6.35mm) |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet, Sleeved | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,10520 Kč | 202,63 Kč |
| 50 | 7,71880 Kč | 385,94 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 250 | 6,88820 Kč | 1 722,05 Kč |
| 500 | 6,55936 Kč | 3 279,68 Kč |
| 1 000 | 6,24586 Kč | 6 245,86 Kč |
| 3 000 | 5,77970 Kč | 17 339,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










