


1593 | |
|---|---|
DigiKey Part Number | 3720-1593-ND |
Manufacturer | |
Manufacturer Product Number | 1593 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SV, SVT, HPD | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,78600 Kč | 48,93 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 50 | 7,74400 Kč | 387,20 Kč |
| 100 | 7,27160 Kč | 727,16 Kč |
| 250 | 6,72524 Kč | 1 681,31 Kč |
| 500 | 6,36156 Kč | 3 180,78 Kč |
| 1 000 | 6,03672 Kč | 6 036,72 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |








