Circular - 0.343" (8.71mm) Grommet, Sleeved 0.201" (5.10mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.343" (8.71mm) Grommet, Sleeved 0.201" (5.10mm) Black
RGS1-60466
RGS1-60466
Supporting your Project: Printed Circuit Board Solutions

RGS1-60466

DigiKey Part Number
RPC3191-ND
Manufacturer
Manufacturer Product Number
RGS1-60466
Description
GROMMET SLEEVE 0.201" PVC BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.343" (8.71mm) Grommet, Sleeved 0.201" (5.10mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RGS1-60466 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.063" (1.60mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.343" (8.71mm)
Series
Diameter - Inside
0.201" (5.10mm)
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet, Sleeved
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 536
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,48900 Kč144,89 Kč
2513,59000 Kč339,75 Kč
5012,93900 Kč646,95 Kč
10012,31950 Kč1 231,95 Kč
25011,54640 Kč2 886,60 Kč
50010,99456 Kč5 497,28 Kč
1 00010,46918 Kč10 469,18 Kč
3 0009,68834 Kč29 065,02 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč