




RGS2-51409 | |
|---|---|
DigiKey Part Number | RPC3192-ND |
Manufacturer | |
Manufacturer Product Number | RGS2-51409 |
Description | GROMMET SLEEVE 0.344" PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet, Sleeved 0.344" (8.74mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RGS2-51409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Sleeved | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" (0.79mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.344" (8.74mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 15,01760 Kč | 375,44 Kč |
| 50 | 14,29960 Kč | 714,98 Kč |
| 100 | 13,61510 Kč | 1 361,51 Kč |
| 250 | 12,76176 Kč | 3 190,44 Kč |
| 500 | 12,15238 Kč | 6 076,19 Kč |
| 1 000 | 11,57179 Kč | 11 571,79 Kč |
| 3 000 | 10,70870 Kč | 32 126,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





