
3464 | |
|---|---|
DigiKey Part Number | 3720-3464-ND |
Manufacturer | |
Manufacturer Product Number | 3464 |
Description | CABLE GRIP 1.63-5.33MM PG7 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.064" (1.63mm) | |
Outside Cable Diameter (Max) | 0.210" (5.33mm) | |
Thread Size | PG7 | |
Thread Length | 0.330" (8.38mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,69700 Kč | 356,97 Kč |
| 25 | 33,45400 Kč | 836,35 Kč |
| 50 | 31,85820 Kč | 1 592,91 Kč |
| 100 | 30,33580 Kč | 3 033,58 Kč |
| 250 | 28,43548 Kč | 7 108,87 Kč |
| 500 | 27,07734 Kč | 13 538,67 Kč |
| 2 000 | 24,55475 Kč | 49 109,50 Kč |
| 4 000 | 23,38374 Kč | 93 534,96 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |










