
50.007 PABSSW | |
|---|---|
DigiKey Part Number | 2291-50.007PABSSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.007 PABSSW |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,19000 Kč | 241,90 Kč |
| 25 | 22,67800 Kč | 566,95 Kč |
| 50 | 21,59440 Kč | 1 079,72 Kč |
| 100 | 20,56120 Kč | 2 056,12 Kč |
| 300 | 19,02700 Kč | 5 708,10 Kč |
| 500 | 18,35268 Kč | 9 176,34 Kč |
| 1 000 | 17,47664 Kč | 17 476,64 Kč |
| 2 500 | 16,38264 Kč | 40 956,60 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |









