Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3237

DigiKey Part Number
3720-3237-ND
Manufacturer
Manufacturer Product Number
3237
Description
CABLE GRIP 2.9-6.35MM PG7
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.114" (2.90mm)
Outside Cable Diameter (Max)
0.250" (6.35mm)
Thread Size
PG7
Thread Length
0.330" (8.38mm)
Conduit Hub Size
-
Panel Hole Size
0.492" (12.5mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Strain Relief
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 394
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,69700 Kč356,97 Kč
2533,45400 Kč836,35 Kč
5031,85820 Kč1 592,91 Kč
10030,33580 Kč3 033,58 Kč
25028,43548 Kč7 108,87 Kč
50027,07734 Kč13 538,67 Kč
2 00024,55475 Kč49 109,50 Kč
4 00023,38374 Kč93 534,96 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč