
3249 | |
|---|---|
DigiKey Part Number | 3720-3249-ND |
Manufacturer | |
Manufacturer Product Number | 3249 |
Description | CABLE GRIP 5.84-13.87MM PG16 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.230" (5.84mm) | |
Outside Cable Diameter (Max) | 0.546" (13.87mm) | |
Thread Size | PG16 | |
Thread Length | 0.450" (11.43mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.886" (22.5mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,46300 Kč | 484,63 Kč |
| 25 | 45,43120 Kč | 1 135,78 Kč |
| 50 | 43,25580 Kč | 2 162,79 Kč |
| 100 | 41,18970 Kč | 4 118,97 Kč |
| 250 | 38,60860 Kč | 9 652,15 Kč |
| 500 | 36,76582 Kč | 18 382,91 Kč |
| 1 000 | 35,01165 Kč | 35 011,65 Kč |
| 2 500 | 32,82096 Kč | 82 052,40 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |


