
3254 | |
|---|---|
DigiKey Part Number | 3720-3254-ND |
Manufacturer | |
Manufacturer Product Number | 3254 |
Description | CABLE GRIP 4.6-7.93MM 3/8" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/8" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.181" (4.60mm) | |
Outside Cable Diameter (Max) | 0.312" (7.93mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.530" (13.46mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.669" (17.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 24,21480 Kč | 605,37 Kč |
| 50 | 23,05580 Kč | 1 152,79 Kč |
| 100 | 21,95340 Kč | 2 195,34 Kč |
| 250 | 20,57720 Kč | 5 144,30 Kč |
| 500 | 19,59450 Kč | 9 797,25 Kč |
| 2 000 | 17,76862 Kč | 35 537,24 Kč |
| 4 000 | 16,92103 Kč | 67 684,12 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




