



5306107 | |
|---|---|
DigiKey Part Number | 1920-1016-ND |
Manufacturer | |
Manufacturer Product Number | 5306107 |
Description | CABLE GLAND 2.5-6.5MM PG7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |






