Cable Gland Polyamide (PA6), Nylon 6 PG7 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50007PABS7035

DigiKey Part Number
2291-50007PABS7035-ND
Manufacturer
Manufacturer Product Number
50007PABS7035
Description
CABLE GLAND 3-6.5MM PG7 POLYAMID
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG7 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
PG7
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Strain Relief
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,19000 Kč241,90 Kč
2522,67800 Kč566,95 Kč
5021,59440 Kč1 079,72 Kč
10020,56120 Kč2 056,12 Kč
30019,02700 Kč5 708,10 Kč
50018,35268 Kč9 176,34 Kč
1 00017,47664 Kč17 476,64 Kč
2 50016,38264 Kč40 956,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč