Locknut For PG7 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207 PA/SW

DigiKey Part Number
2291-207PA/SW-ND
Manufacturer
Manufacturer Product Number
207 PA/SW
Description
LOCKNUT PG 7
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locknut For PG7 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
PG7 Thread - Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,56400 Kč55,64 Kč
255,20760 Kč130,19 Kč
504,95980 Kč247,99 Kč
1004,72040 Kč472,04 Kč
3004,36830 Kč1 310,49 Kč
5004,21304 Kč2 106,52 Kč
1 0004,01167 Kč4 011,67 Kč
2 5003,76032 Kč9 400,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč