
50.007 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.007PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.007 PA/SW |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 50 | 11,85960 Kč | 592,98 Kč |
| 100 | 11,29270 Kč | 1 129,27 Kč |
| 300 | 10,45000 Kč | 3 135,00 Kč |
| 500 | 10,07946 Kč | 5 039,73 Kč |
| 1 000 | 9,59798 Kč | 9 597,98 Kč |
| 2 500 | 8,99706 Kč | 22 492,65 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


