Cable Grip Polyamide (PA66), Nylon 6/6 PG11 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3243

DigiKey Part Number
3720-M3243-ND
Manufacturer
Manufacturer Product Number
M3243
Description
CABLE GRIP 5.84-10.03MM PG11
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG11 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG11
Manufacturer
Heyco Products Corporation
Thread Length
0.380" (9.65mm)
Series
Panel Hole Size
0.732" (18.6mm)
Packaging
Box
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Includes
Locknut, Strain Relief
Type
Cable Grip
Color
Black
Outside Cable Diameter (Min)
0.230" (5.84mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.395" (10.03mm)
Operating Temperature
-40°C ~ 115°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1047,41300 Kč474,13 Kč
2544,44000 Kč1 111,00 Kč
5042,31520 Kč2 115,76 Kč
10040,29520 Kč4 029,52 Kč
25037,77036 Kč9 442,59 Kč
50035,96748 Kč17 983,74 Kč
1 00034,25110 Kč34 251,10 Kč
3 00031,69837 Kč95 095,11 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč