Circular - 0.519" (13.18mm) Grommet 0.120" ~ 0.200" (3.05mm ~ 5.08mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.519" (13.18mm) Grommet 0.120" ~ 0.200" (3.05mm ~ 5.08mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

4014B

DigiKey Part Number
3720-4014B-ND
Manufacturer
Manufacturer Product Number
4014B
Description
LTB 30-50/PG7 BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular - 0.519" (13.18mm) Grommet 0.120" ~ 0.200" (3.05mm ~ 5.08mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.040" ~ 0.160" (1.02mm ~ 4.06mm)
Panel Cutout Dimensions
Circular - 0.519" (13.18mm)
Diameter - Inside
0.120" ~ 0.200" (3.05mm ~ 5.08mm)
Features
-
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
518,77200 Kč93,86 Kč
1017,51200 Kč175,12 Kč
2516,03400 Kč400,85 Kč
5015,05560 Kč752,78 Kč
10014,18620 Kč1 418,62 Kč
25013,17752 Kč3 294,38 Kč
60012,34332 Kč7 405,99 Kč
1 20011,76046 Kč14 112,55 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč