


GR67464121A | |
|---|---|
DigiKey Part Number | RPC6080-ND |
Manufacturer | |
Manufacturer Product Number | GR67464121A |
Description | IP67 SEALING GROMMET GRAY .138 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.492" (12.50mm) Grommet Gray |
Datasheet | Datasheet |
EDA/CAD Models | GR67464121A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.020" ~ 0.079" (0.50mm ~ 2.00mm) | |
Panel Cutout Dimensions | Circular - 0.492" (12.50mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 50 | 9,76400 Kč | 488,20 Kč |
| 100 | 9,29790 Kč | 929,79 Kč |
| 250 | 8,71500 Kč | 2 178,75 Kč |
| 500 | 8,29840 Kč | 4 149,20 Kč |
| 1 000 | 7,90197 Kč | 7 901,97 Kč |
| 3 000 | 7,31241 Kč | 21 937,23 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









