



GR6734715A | |
|---|---|
DigiKey Part Number | RPC6077-ND |
Manufacturer | |
Manufacturer Product Number | GR6734715A |
Description | IP67 SEALING GROMMET GRAY .276 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.748" (19.00mm) Grommet Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.157" (0.99mm ~ 3.99mm) | |
Panel Cutout Dimensions | Circular - 0.748" (19.00mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 25 | 25,38240 Kč | 634,56 Kč |
| 50 | 24,16860 Kč | 1 208,43 Kč |
| 100 | 23,01380 Kč | 2 301,38 Kč |
| 250 | 21,57168 Kč | 5 392,92 Kč |
| 500 | 20,54150 Kč | 10 270,75 Kč |
| 1 000 | 19,56069 Kč | 19 560,69 Kč |
| 3 000 | 18,10217 Kč | 54 306,51 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |









