Circular - 1.000" (25.40mm) Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.000" (25.40mm) Grommet Gray
GR67M25A
GR67M25A
Supporting your Project: Printed Circuit Board Solutions

GR67M25A

DigiKey Part Number
RPC4094-ND
Manufacturer
Manufacturer Product Number
GR67M25A
Description
GROMMET RUBBER GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular - 1.000" (25.40mm) Grommet Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.059" ~ 0.157" (1.50mm ~ 4.00mm)
Panel Cutout Dimensions
Circular - 1.000" (25.40mm)
Diameter - Inside
-
Features
IP67 - Dust Tight, Waterproof
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Color
Gray
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,99800 Kč209,98 Kč
2519,67080 Kč491,77 Kč
5018,73020 Kč936,51 Kč
10017,83570 Kč1 783,57 Kč
25016,71692 Kč4 179,23 Kč
50015,91858 Kč7 959,29 Kč
1 00015,15846 Kč15 158,46 Kč
3 00014,02785 Kč42 083,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč