




LTG-34715 | |
|---|---|
DigiKey Part Number | RP742-ND |
Manufacturer | |
Manufacturer Product Number | LTG-34715 |
Description | GROMMET RUBBER GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet Gray |
Datasheet | Datasheet |
EDA/CAD Models | LTG-34715 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 22,40920 Kč | 560,23 Kč |
| 50 | 21,33820 Kč | 1 066,91 Kč |
| 100 | 20,31770 Kč | 2 031,77 Kč |
| 250 | 19,04436 Kč | 4 761,09 Kč |
| 500 | 18,13472 Kč | 9 067,36 Kč |
| 1 000 | 17,26897 Kč | 17 268,97 Kč |
| 3 000 | 15,98123 Kč | 47 943,69 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |





