Circular - 0.650" (16.51mm) Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.650" (16.51mm) Grommet Gray
GR67M16A
GR67M16A
Supporting your Project: Printed Circuit Board Solutions

GR67M16A

DigiKey Part Number
RPC4092-ND
Manufacturer
Manufacturer Product Number
GR67M16A
Description
GROMMET RUBBER GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular - 0.650" (16.51mm) Grommet Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.039" ~ 0.157" (0.99mm ~ 3.99mm)
Panel Cutout Dimensions
Circular - 0.650" (16.51mm)
Diameter - Inside
-
Features
IP67 - Dust Tight, Waterproof
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Color
Gray
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,15500 Kč91,55 Kč
258,57560 Kč214,39 Kč
508,15980 Kč407,99 Kč
1007,77140 Kč777,14 Kč
2507,28380 Kč1 820,95 Kč
5006,93522 Kč3 467,61 Kč
1 0006,60408 Kč6 604,08 Kč
3 0006,11126 Kč18 333,78 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč