Circular - 0.710" (18.03mm) Grommet 0.550" (13.97mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.710" (18.03mm) Grommet 0.550" (13.97mm) Black
Supporting your Project: Printed Circuit Board Solutions

QFG-16205

DigiKey Part Number
RPC3171-ND
Manufacturer
Manufacturer Product Number
QFG-16205
Description
GROMMET 0.550" PVC BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.710" (18.03mm) Grommet 0.550" (13.97mm) Black
Datasheet
 Datasheet
EDA/CAD Models
QFG-16205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.060" (1.52mm)
Panel Cutout Dimensions
Circular - 0.710" (18.03mm)
Diameter - Inside
0.550" (13.97mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,25700 Kč62,57 Kč
255,87120 Kč146,78 Kč
505,58960 Kč279,48 Kč
1005,32090 Kč532,09 Kč
2504,98660 Kč1 246,65 Kč
5004,74848 Kč2 374,24 Kč
1 0004,52171 Kč4 521,71 Kč
3 0004,18406 Kč12 552,18 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč