




QFG-1 | |
|---|---|
DigiKey Part Number | RPC4745-ND |
Manufacturer | |
Manufacturer Product Number | QFG-1 |
Description | GROMMET 0.512" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.728" ~ 0.787" (18.50mm ~ 20.00mm) Grommet 0.512" (13.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-1 Models |
Category | Panel Thickness 0.138" (3.51mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.728" ~ 0.787" (18.50mm ~ 20.00mm) |
Series | Diameter - Inside 0.512" (13.00mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,56480 Kč | 339,12 Kč |
| 50 | 12,91800 Kč | 645,90 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 11,52792 Kč | 2 881,98 Kč |
| 500 | 10,97734 Kč | 5 488,67 Kč |
| 1 000 | 10,45301 Kč | 10 453,01 Kč |
| 3 000 | 9,67322 Kč | 29 019,66 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


