


QFG-16203 | |
|---|---|
DigiKey Part Number | RPC4747-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16203 |
Description | GROMMET 0.390" TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.550" (13.97mm) Grommet 0.390" (9.91mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-16203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 0.550" (13.97mm) | |
Diameter - Inside | 0.390" (9.91mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 50 | 6,85800 Kč | 342,90 Kč |
| 100 | 6,53040 Kč | 653,04 Kč |
| 250 | 6,12048 Kč | 1 530,12 Kč |
| 500 | 5,82820 Kč | 2 914,10 Kč |
| 1 000 | 5,54956 Kč | 5 549,56 Kč |
| 3 000 | 5,13534 Kč | 15 406,02 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


