


GR67M20A | |
|---|---|
DigiKey Part Number | RPC4093-ND |
Manufacturer | |
Manufacturer Product Number | GR67M20A |
Description | GROMMET RUBBER GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.807" (20.50mm) Grommet Gray |
Datasheet | Datasheet |
EDA/CAD Models | GR67M20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.157" (0.99mm ~ 3.99mm) | |
Panel Cutout Dimensions | Circular - 0.807" (20.50mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,67600 Kč | 241,90 Kč |
| 50 | 9,21400 Kč | 460,70 Kč |
| 100 | 8,77090 Kč | 877,09 Kč |
| 250 | 8,22112 Kč | 2 055,28 Kč |
| 500 | 7,82848 Kč | 3 914,24 Kč |
| 1 000 | 7,45450 Kč | 7 454,50 Kč |
| 3 000 | 6,89826 Kč | 20 694,78 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







