


4014 | |
|---|---|
DigiKey Part Number | 3720-4014-ND |
Manufacturer | |
Manufacturer Product Number | 4014 |
Description | LTB 30-50/PG7 GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.519" (13.18mm) Grommet 0.120" ~ 0.200" (3.05mm ~ 5.08mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 0.519" (13.18mm) | |
Diameter - Inside | 0.120" ~ 0.200" (3.05mm ~ 5.08mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 18,77200 Kč | 93,86 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 50 | 15,05560 Kč | 752,78 Kč |
| 100 | 14,18620 Kč | 1 418,62 Kč |
| 250 | 13,17752 Kč | 3 294,38 Kč |
| 600 | 12,34332 Kč | 7 405,99 Kč |
| 1 200 | 11,76046 Kč | 14 112,55 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


