


AHG-1 | |
|---|---|
DigiKey Part Number | RPC3299-ND |
Manufacturer | |
Manufacturer Product Number | AHG-1 |
Description | ANGULAR HOLE GROMMET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.945" (24.00mm) Grommet Black |
Datasheet | Datasheet |
EDA/CAD Models | AHG-1 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Essentra Components | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Series | Panel Cutout Dimensions Circular - 0.945" (24.00mm) |
Packaging Bag | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 25 | 37,63680 Kč | 940,92 Kč |
| 50 | 35,83520 Kč | 1 791,76 Kč |
| 100 | 34,12180 Kč | 3 412,18 Kč |
| 250 | 31,98500 Kč | 7 996,25 Kč |
| 500 | 30,45760 Kč | 15 228,80 Kč |
| 1 000 | 29,00412 Kč | 29 004,12 Kč |
| 2 500 | 27,18905 Kč | 67 972,62 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


