
ECS-2016MV-160-DN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MV-160-DN-TR-ND - Tape & Reel (TR) 50-ECS-2016MV-160-DN-TRCT-ND - Cut Tape (CT) 50-ECS-2016MV-160-DN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-160-DN-TR |
Description | XTAL OSC XO 16MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,20028 Kč | 15 200,28 Kč |
| 2 000 | 13,99547 Kč | 27 990,94 Kč |
| 3 000 | 13,72947 Kč | 41 188,41 Kč |
| 5 000 | 13,45772 Kč | 67 288,60 Kč |
| 7 000 | 13,42369 Kč | 93 965,83 Kč |
| 10 000 | 13,21364 Kč | 132 136,40 Kč |
| 12 000 | 13,06815 Kč | 156 817,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 10 | 20,12200 Kč | 201,22 Kč |
| 25 | 19,03040 Kč | 475,76 Kč |
| 50 | 18,24700 Kč | 912,35 Kč |
| 100 | 17,19520 Kč | 1 719,52 Kč |
| 250 | 16,53984 Kč | 4 134,96 Kč |
| 500 | 15,85580 Kč | 7 927,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 10 | 20,12200 Kč | 201,22 Kč |
| 25 | 19,03040 Kč | 475,76 Kč |
| 50 | 18,24700 Kč | 912,35 Kč |
| 100 | 17,49100 Kč | 1 749,10 Kč |
| 250 | 16,53984 Kč | 4 134,96 Kč |
| 500 | 15,85580 Kč | 7 927,90 Kč |
| Unit Price without VAT: | 23,12000 Kč |
|---|---|
| Unit Price with VAT: | 27,97520 Kč |











