
W25Q32RVZPJM | |
|---|---|
DigiKey Part Number | 256-W25Q32RVZPJM-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32RVZPJM |
Description | SPIFLASH, 32M-BIT, 4KB UNIFORM S |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 4.5 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) |
| Tray: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 17,78120 Kč | 444,53 Kč |
| 50 | 17,39900 Kč | 869,95 Kč |
| 100 | 17,01470 Kč | 1 701,47 Kč |
| 250 | 16,50360 Kč | 4 125,90 Kč |
| 570 | 16,04358 Kč | 9 144,84 Kč |
| 1 140 | 15,65806 Kč | 17 850,19 Kč |
| 5 130 | 14,83159 Kč | 76 086,06 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


