
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Bus, SPI | |
Standards | 10/100 Base-T PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 47,95838 Kč | 191 833,52 Kč |
| Unit Price without VAT: | 47,95838 Kč |
|---|---|
| Unit Price with VAT: | 58,02964 Kč |











