32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Nanodrive programmable outswing
Replacing Crystal technology with MEMS Oscillators

SIT1533AI-H4-DCC-32.768D

DigiKey Part Number
1473-30153-2-ND - Tape & Reel (TR)
1473-30153-1-ND - Cut Tape (CT)
1473-30153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1533AI-H4-DCC-32.768D
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AI-H4-DCC-32.768D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±100ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.4µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2x1.2)
Type
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
1.2V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1025,26100 Kč252,61 Kč
2523,88720 Kč597,18 Kč
5022,89620 Kč1 144,81 Kč
10021,95130 Kč2 195,13 Kč
25020,75864 Kč5 189,66 Kč
50019,89980 Kč9 949,90 Kč
1 00019,07731 Kč19 077,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,84382 Kč53 531,46 Kč
6 00017,10760 Kč102 645,60 Kč
9 00016,69143 Kč150 222,87 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč