


TLV73312PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV73312PQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV73312PQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV73312PQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73312PQDBVRQ1 |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73312PQDBVRQ1 Models |
Category | Current - Quiescent (Iq) 78 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 100 | 5,29360 Kč | 529,36 Kč |
| 250 | 4,90680 Kč | 1 226,70 Kč |
| 500 | 4,67374 Kč | 2 336,87 Kč |
| 1 000 | 4,48181 Kč | 4 481,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24440 Kč | 12 733,20 Kč |
| 6 000 | 4,12828 Kč | 24 769,68 Kč |
| 9 000 | 4,07009 Kč | 36 630,81 Kč |
| 15 000 | 4,00565 Kč | 60 084,75 Kč |
| 21 000 | 3,96800 Kč | 83 328,00 Kč |
| 30 000 | 3,93176 Kč | 117 952,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










